Low

LM2936MP-5.0/NOPB - 

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, SOT-223-3

LM2936MP-5.0/NOPB - Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM2936MP-5.0/NOPB
Newark Part No.:
41K4524
Product Range
5V 50mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2936MP-5.0/NOPB is an ultra-low quiescent Current Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load. It retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. IT has a 40V maximum operating voltage limit, a -40 to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range.
  • Ultralow quiescent current (IQ ≤15µA for IOUT = 100µA)
  • Fixed 3, 3.3 or 5V with 50mA output
  • ±2% Initial output tolerance
  • ±3% Output tolerance over line, load and temperature
  • Dropout voltage typically 200mV at IOUT = 50mA
  • -24V Input voltage protection
  • -50V Input transient protection
  • Internal short-circuit current limit
  • Internal thermal shutdown protection
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Automation & Process Control, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
5.5V
:
40V
:
5V
:
-
:
-
:
50mA
:
200mV
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
Cut Tape
:
5V 50mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, SOT-223-3

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.765 2000+ $0.738 4000+ $0.724 6000+ $0.71 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

740 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.61 $ 1.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.61
10 + $1.37
25 + $1.28
50 + $1.19
100 + $1.10
250 + $1.03
500 + $0.956
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.