Low

LM2936BM-5.0/NOPB - 

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, SOIC-8

LM2936BM-5.0/NOPB - Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 5Vout, 50mAout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM2936BM-5.0/NOPB
Newark Part No.:
41K4495
Product Range
50mA 5V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2936BM-5.0/NOPB is a 5V fixed output ultra-low quiescent current Linear Regulator features low-dropout (LDO) voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load, the device is ideally suited for automotive and other battery operated systems. The device retains all of the features that are common to low-dropout (LDO) regulators including a low-dropout (LDO) PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. The device has a 40V maximum operating voltage limit and ±3% output voltage tolerance over the entire output current, input voltage and temperature range.
  • ±2% Initial output tolerance
  • ±3% Output tolerance over line, load and temperature
  • Dropout voltage typically 200mV at IOUT = 50mA
  • -24V Input voltage protection
  • -50V Input transient protection
  • Shutdown pin
  • Green product and no Sb/Br

Applications

Automotive, Automation & Process Control, Industrial, Power Management

Product Information

:
Fixed
:
5.5V
:
40V
:
5V
:
-
:
-
:
50mA
:
200mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
50mA 5V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

781 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$2.01 $ 2.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.01
10 + $1.71
100 + $1.37
500 + $1.20
1000 + $0.989
2500 + $0.921
5000 + $0.887
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.