Low

LM2931AM-5.0/NOPB - 

Fixed LDO Voltage Regulator, 0V to 26V, 300mV Dropout, 5Vout, 100mAout, SOIC-8

LM2931AM-5.0/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 300mV Dropout, 5Vout, 100mAout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM2931AM-5.0/NOPB
Newark Part No.:
41K4476
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2931AM-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator features a very low quiescent current of 1mA or less when supplying 10mA loads. This unique characteristic and the extremely low input-output differential required for proper regulation make the device the ideal regulator for standby power systems. Applications include memory standby circuits, CMOS and other low power processor power supplies as well as systems demanding as much as 100mA of output current. The device and all regulated circuitry are protected from reverse battery installations or 2 battery jumps. During line transients, such as a load dump when the input voltage to the regulator can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both internal circuits and the load. The device cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.
  • Input-output differential less than 0.6V
  • 60V Load dump protection
  • -50V Reverse transient protection

Applications

Automotive, Power Management

Product Information

:
Fixed
:
0V
:
26V
:
5V
:
-
:
-
:
100mA
:
300mV
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 26V, 300mV Dropout, 5Vout, 100mAout, SOIC-8

950 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

939 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.765
100 + $0.587
500 + $0.519
1000 + $0.41
2500 + $0.364
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.