Low

LM2907M/NOPB - 

Voltage to Frequency Converter, 10 kHz, 0.3 %, 28V, SOIC, 14 Pins

LM2907M/NOPB - Voltage to Frequency Converter, 10 kHz, 0.3 %, 28V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2907M/NOPB
Newark Part No.:
41K4459
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2907M/NOPB is a monolithic Frequency-to-Voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include a 8-pin device with an input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications.
  • Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
  • Op amp/comparator has floating transistor output
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Built-in zener on LM2917
  • ±0.3% Linearity typical
  • Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground

Applications

Automotive, Motor Drive & Control

Product Information

:
10kHz
:
-
:
0.3%
:
28V
:
SOIC
:
14Pins
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.43 $ 2.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.43
10 + $2.07
100 + $1.65
500 + $1.45
1000 + $1.20
2500 + $1.12
5000 + $1.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.