Low

TEXAS INSTRUMENTS  LM2904MX/NOPB  Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM2904MX/NOPB
Manufacturer Part No:
LM2904MX/NOPB
Newark Part No.:
41K4456
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.1V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 26V, SOIC, 8 Pins

TEXAS INSTRUMENTS

580 in stock

Price for: Each

1+ $0.897 10+ $0.768 100+ $0.592 500+ $0.523 More pricing

Buy

Operational Amplifier, Dual, 1 MHz, 2, 0.1 V/ s, 3V to 26V, 1.5V to 13V, SOIC, 8

TEXAS INSTRUMENTS

1,145:  in stock

Price for: Each

1+ $0.837 10+ $0.716 100+ $0.552 500+ $0.488 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.563 1000+ $0.444 2500+ $0.385 10000+ $0.37 More pricing

Buy

Associated Products

Similar Products