Low

LM2903D - 

Analog Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, SOIC, 8 Pins

LM2903D - Analog Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2903D
Newark Part No.:
72K8846
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2903D is a dual differential comparator in 8 pin SOIC package. It consists of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible as long as difference between two supplies is 2V to 36V and VCC is at least 1.5V more positive than input common mode voltage. Current drain is independent of supply voltage. The outputs can be connected to other open collector outputs to achieve wired AND relationships.
  • Single or dual supplies
  • Wide range of supply voltage from 2V to 36V
  • Low supply current drain is typically 0.4mA per comparator (independent of supply voltage)
  • Low input bias current is typically 25nA
  • Low input offset voltage is typically 2mV
  • Common mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage of ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics

Product Information

:
Differential
:
2 Comparators
:
300ns
:
2V to 36V
:
SOIC
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 30V, SOIC, 8 Pins

4,030 in stock
Add

TEXAS INSTRUMENTS

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8

3,307 in stock

Each (Supplied on Cut Tape)

5+ $0.46 10+ $0.35 100+ $0.19 500+ $0.166 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.479

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,462 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.35
100 + $0.19
500 + $0.166
1000 + $0.142
2500 + $0.122
10000 + $0.115
25000 + $0.105
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.