Low

LM2902M/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 26V, SOIC, 14 Pins

LM2902M/NOPB - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 26V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2902M/NOPB
Newark Part No.:
41K4443
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2902M/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 to V+ -1.5V
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • In the linear mode the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • 100dB Large DC voltage gain
  • 700µA Very low supply current drain
  • 45nA Low input biasing current (temperature compensated)
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
4 Amplifier
:
1MHz
:
0.5V/µs
:
3V to 26V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

941 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.19 $ 1.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.19
10 + $1.02
100 + $0.777
500 + $0.686
1000 + $0.542
2500 + $0.481
10000 + $0.463
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.