Low

LM2842XMK-ADJL/NOPB - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 0.6Aout, TSOT-23-6

LM2842XMK-ADJL/NOPB - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 0.6Aout, TSOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LM2842XMK-ADJL/NOPB
Newark Part No.:
10R2191
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2842XMK-ADJL/NOPB is a Step-down DC/DC Regulator with a wide input range from 4.5V-42V and suitable for a wide range of applications such as power conditioning from unregulated sources. This regulator features a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical). Operating frequency is fixed at 550kHz (X version) and 1.25MHz (Y version) allowing the use of small external components while still being able to have low output voltage ripple. Soft-start can be implemented using the shutdown pin with an external RC circuit allowing the user to tailor the soft-start time to a specific application. This LM2842 regulator is available in adjustable output voltage version.
  • 16µA Typical Low shutdown
  • Short-circuit protection
  • Internally compensated
  • Soft-start circuitry
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
1Outputs
:
TSOT
:
6Pins
:
600mA
:
765mV
:
34V
:
750kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/3/18

Contact me when back in stock

Alternatives Available

28X3462 - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 0.6Aout, TSOT-23-6

94T5768 - IC, STEP-DOWN DC/DC REGULATOR, SOT-6

54Y4512 - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 0.6Aout, TSOT-23-6

View all alternatives / recommendations
$2.92 $ 2.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.92
10 + $2.62
25 + $2.46
50 + $2.31
100 + $2.15
250 + $2.02
500 + $1.83
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.