Low

LM2796TLEV - 

Evaluation Board, Dual-Display White LED Driver, 3/2x Switched Capacitor Boost, 2 Outputs, LM2796

LM2796TLEV - Evaluation Board, Dual-Display White LED Driver, 3/2x Switched Capacitor Boost, 2 Outputs, LM2796

The actual product may differ from image shown

Manufacturer Part No:
LM2796TLEV
Newark Part No.:
41J6841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2796TLEV is an evaluation board for LM2796, a charge pump based white LED driver that is ideal for mobile phone display backlighting. It can drive up to 7 LEDs in parallel with up to 20mA through each LED. Regulated internal current sources deliver excellent current and brightness matching in all LEDs. The LED driver current sources are split into two independently controlled groups. The primary group (4 LEDs) can be used to backlight the main phone display. The second group (3 LEDs) can be used to backlight a secondary display or to provide other lighting features (keypad LEDs, for example). Brightness of the two groups can be adjusted independently with pulse width modulated (PWM) digital signals.
  • Drives up to 7 LEDs with up to 20mA Each
  • LEDs controlled in two distinct groups, for backlighting two displays (main LCD and sub LCD)
  • Excellent current and brightness matching
  • High efficiency 3/2x charge pump
  • 2.7V to 5.5V extended Li ion input
  • 100Hz to 1kHz PWM brightness control

Applications

LED Lighting, Portable Devices

Product Information

:
Charge Pump
:
2Outputs
:
20mA
:
-
:
2.7V
:
5.5V
:
LM2796
:
PWM
:
Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$81.79 $ 81.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $81.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.