Low

TEXAS INSTRUMENTS  LM2766M6/NOPB  Inductorless DC/DC Converter, Adjust, Doubler, 1.8-5.5Vin, 3.6 V to 11 V/20 mA out, SOT-23-6

TEXAS INSTRUMENTS LM2766M6/NOPB
Manufacturer Part No:
LM2766M6/NOPB
Newark Part No.:
28X3457
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
6Pins
Output Current:
20mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
3.6V
Adjustable Output Voltage Max:
11V
Topology:
Doubler
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 5.5V in, 3.6V to 11V/20 mA out, SOT-23-6

TEXAS INSTRUMENTS

489 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.32 Promotional price 10+ $0.32 Promotional price 25+ $0.32 Promotional price 50+ $0.32 Promotional price More pricing

Buy
LM2766M6X/NOPB

DC/DC Converter IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.35 9000+ $0.34 24000+ $0.332

Buy

IC, DC DC CONVERTER

TEXAS INSTRUMENTS

250:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.872 10+ $0.78 25+ $0.724 50+ $0.65 More pricing

Buy

Associated Products