Low

TEXAS INSTRUMENTS  LM2751SD-B/NOPB  Led Driver, PWM Dimming, 2.8V-5.5V in, 725kHz switch, 4.725V/150mA out, LLP-10

TEXAS INSTRUMENTS LM2751SD-B/NOPB
Technical Data Sheet (10.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Charge Pump
No. of Outputs:
1Outputs
Output Current:
150mA
Output Voltage:
4.725V
Driver Case Style:
LLP
No. of Pins:
10Pins
Input Voltage Min:
2.8V
Input Voltage Max:
5.5V
Switching Frequency:
725kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
115°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
Dimming Control Type:
PWM
MSL:
MSL 1 - Unlimited
Input Voltage:
2.8V to 5.5V
LED Driver Application:
White LED Display Backlights, Keypad Backlights
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products