Low

TEXAS INSTRUMENTS  LM2735XMF/NOPB  DC-DC Switching Boost, Regulator, Adjustable, 2.7V-5.5Vin, 3V-24Vout, 2.1Aout, SOT-23-5

 

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
2.1A
Output Voltage Min:
3V
Output Voltage Max:
24V
Switching Frequency:
1.6MHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.7V-5.5Vin, 3V-24Vout, 2.1Aout, SOT-23-5

TEXAS INSTRUMENTS

921 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.05 10+ $2.74 25+ $2.55 50+ $2.42 More pricing

Buy

IC, DC/DC CONVERTER

TEXAS INSTRUMENTS

786:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.78 10+ $2.50 25+ $2.32 50+ $2.20 More pricing

Buy

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.7V-5.5Vin, 3V-24Vout, 2.1Aout, SOT-23-5

TEXAS INSTRUMENTS

755:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.50 10+ $3.15 25+ $2.92 50+ $2.78 More pricing

Buy
LM2735XQMF/NOPB

520kHz/1.6MHz - Space-Efficient Boost an

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $1.82

Buy

Associated Products