Low

LM2734ZMK/NOPB - 

DC-DC Switching Step Down Regulator, Adjustable, 3V-20Vin, 0.8V-18Vout, 1Aout, TSOT-6

LM2734ZMK/NOPB - DC-DC Switching Step Down Regulator, Adjustable, 3V-20Vin, 0.8V-18Vout, 1Aout, TSOT-6

The actual product may differ from image shown

Manufacturer Part No:
LM2734ZMK/NOPB
Newark Part No.:
41K4311
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2734ZMK/NOPB is a monolithic high-frequency PWM step-down DC-to-DC Converter provides all the active functions to provide local DC-to-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components and online design support through WEBENCH™, the LM2734Z is easy to use. The ability to drive 1A loads with an internal 300mΩ NMOS switch using state-of-the-art 0.5µm BiCMOS technology results in the best power density available. The world class control circuitry allows for ON-times as low as 13ns, thus supporting exceptionally high-frequency conversion over the entire 3 to 20V input operating range down to the minimum output voltage of 0.8V. Switching frequency is internally set to 3MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is very high, efficiencies up to 85% are easy to achieve.
  • Internal soft-start function
  • Current-mode and PWM operation
  • Thermal shutdown
  • 300mΩ NMOS switch
  • 30nA Shutdown current
  • 0.8V Internal voltage reference with 2% accuracy
  • Green product and no Sb/Br

Applications

Communications & Networking, Power Management, Automotive

Product Information

:
Buck (Step Down)
:
3V
:
20V
:
1Outputs
:
TSOT
:
6Pins
:
1A
:
800mV
:
18V
:
3MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
257 in stock

Each

1+ $4.58 10+ $4.11 25+ $3.86 50+ $3.62 100+ $3.37 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

541 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.40 $ 1.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.15
10 + $2.83
25 + $2.66
50 + $2.49
100 + $2.32
250 + $2.18
500 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.