Low

LM2734YMK/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3 V-20 Vin, 800mV-18Vout, 1Aout, TSOT-23-6

LM2734YMK/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3 V-20 Vin, 800mV-18Vout, 1Aout, TSOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LM2734YMK/NOPB
Newark Part No.:
28X3454
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2734YMK/NOPB is a monolithic high-frequency load step-down DC-to-DC Regulator provides all the active functions to provide local DC-to-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components and online design support through WEBENCH, the LM2734 regulator is easy to use. The ability to drive 1A loads with an internal 300mΩ NMOS switch using state-of-the-art 0.5µm BiCMOS technology results in the best power density available. The world-class control circuitry allows for on-times as low as 13ns, thus supporting exceptionally high-frequency conversion over the entire 3 to 20V input operating range down to the minimum output voltage of 0.8V. The operating frequencies are very high, efficiencies up to 90% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 30nA.
  • Internal soft-start function
  • Current-mode and PWM operation
  • WEBENCH™ online design tool
  • Thermal shutdown
  • 0.8V Internal voltage reference with 2% accuracy
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Automotive

Product Information

:
Buck (Step Down)
:
3V
:
20V
:
1Outputs
:
TSOT
:
6Pins
:
1A
:
800mV
:
18V
:
660kHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-18Vout, 1Aout, TSOT-23-6

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/26/18

Contact me when back in stock

Alternatives Available

41K4309 - DC-DC Switching Step Down Regulator, Adjustable, 3V-20Vin, 0.8V-18Vout, 1Aout, TSOT-6

31M5365 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-18Vout, 1Aout, TSOT-23-6

87X5553 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3 V-20 Vin, 800mV-18Vout, 1Aout, TSOT-23-6

$1.06 $ 1.06
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.