Low

LM2733XMF/NOPB - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7 V-14 Vin, 3V-40Vout, 1.5Aout, SOT-23-5

LM2733XMF/NOPB - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7 V-14 Vin, 3V-40Vout, 1.5Aout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LM2733XMF/NOPB
Newark Part No.:
28X3451
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2733XMF/NOPB is a Boost Converter with 40V internal FET switch. The use of small inductors and capacitors result in the highest power density of the industry. The 40V internal switch makes these solutions perfect for boosting to voltages up to 16V or greater. These parts have a logic-level shutdown pin that can reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
  • Low RDS(ON) DMOS FET
  • Uses tiny capacitors and inductors
  • Cycle-by-cycle current limiting
  • Internally compensated
  • <1µA Low shutdown current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management

Product Information

:
Boost (Step Up)
:
2.7V
:
14V
:
1Outputs
:
SOT-23
:
5Pins
:
1.5A
:
3V
:
40V
:
1.6MHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-14Vin, 3V-40Vout, 1.5Aout, SOT-23-5

1,566 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.658 $ 0.66
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.802
2000 + $0.773
4000 + $0.759
6000 + $0.744
10000 + $0.715
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.