Low

LM2731YMF/NOPB - 

DC-DC Switching Step Up Regulator, Adjustable, 2.7V-14Vin, 1.23V-22Vout, 2Aout, SOT-23-5

LM2731YMF/NOPB - DC-DC Switching Step Up Regulator, Adjustable, 2.7V-14Vin, 1.23V-22Vout, 2Aout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LM2731YMF/NOPB
Newark Part No.:
41K4301
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2731YMF/NOPB is a Boost Converter with 22V internal FET switch. The use of small inductors and capacitors result in the highest power density of the industry. The 22V internal switch makes these solutions perfect for boosting to voltages up to 20V. These parts have a logic-level shutdown pin that can reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
  • Low RDS(ON) DMOS FET
  • Uses tiny capacitors and inductors
  • Cycle-by-cycle current limiting
  • Internally compensated
  • <1µA Low shutdown current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management

Product Information

:
Boost (Step Up)
:
2.7V
:
14V
:
1Outputs
:
SOT-23
:
5Pins
:
2A
:
1.23V
:
22V
:
800kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V-14Vin, 1.23V-22Vout, 2Aout, SOT-23-5

2,943 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.82 $ 1.82
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.82
10 + $1.54
25 + $1.44
50 + $1.34
100 + $1.24
250 + $1.16
500 + $1.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.