Low

LM2677S-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 5V And 5A Out, 260 kHz, TO-263-7

LM2677S-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 5V And 5A Out, 260 kHz, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
LM2677S-5.0/NOPB
Newark Part No.:
41K4173
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2677S-5.0/NOPB is a step-down Voltage Regulator provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low on-resistance DMOS power switch. The SIMPLE SWITCHER® concept provides for a complete design using a minimum number of external components. The switching clock frequency can be provided by an internal fixed frequency oscillator (260KHz) or from an externally provided clock in the range of 280 to 400kHz which allows the use of physically smaller sized components. The external Sync clock provides direct and precise control of the output ripple frequency for consistent filtering or frequency spectrum positioning. The LM2677 series also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50µ,A quiescent current standby condition.
  • Efficiency up to 92%
  • Simple and easy to design with (using off-the-shelf external components)
  • 100mΩ DMOS Output switch
  • 50µA standby current when switched OFF
  • ±2% Maximum output tolerance over full line and load conditions

Applications

Power Management, Communications & Networking

Product Information

:
Buck (Step Down)
:
8V
:
40V
:
TO-263
:
7Pins
:
5A
:
5V
:
260kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

247 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$6.42 $ 6.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.42
10 + $5.80
25 + $5.37
50 + $5.09
100 + $4.80
250 + $4.56
500 + $4.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.