Low

LM2676S-ADJ/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-40Vin, 1.2V-37Vout, 3Aout, TO-263-7

LM2676S-ADJ/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-40Vin, 1.2V-37Vout, 3Aout, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
LM2676S-ADJ/NOPB
Newark Part No.:
41K4150
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2676S-ADJ/NOPB is a step-down switching Voltage Regulator, capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low ON-resistance DMOS power switch. The series consists of fixed output voltages of 3.3, 5 and 12V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260kHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2676 are available from several manufacturers to greatly simplify the design process.
  • Efficiency up to 94%
  • Simple and Easy to Design with (Using Off-the-shelf External Components)
  • 150mΩ DMOS Output Switch
  • 50μA Standby Current When Switched OFF
  • ±2% Maximum Output Tolerance Over Full Line and Load Conditions
  • 260kHz Fixed Frequency Internal Oscillator

Applications

Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
8V
:
40V
:
1Outputs
:
TO-263
:
7Pins
:
3A
:
1.2V
:
37V
:
260kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

726 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$5.71 $ 5.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.71
10 + $5.14
25 + $4.83
50 + $4.52
100 + $4.21
250 + $3.95
500 + $3.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.