Low

LM2676S-3.3/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 3.3V And 3A Out, 280 kHz, TO-263-7

LM2676S-3.3/NOPB - Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 3.3V And 3A Out, 280 kHz, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
LM2676S-3.3/NOPB
Newark Part No.:
41K4152
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2676S-3.3/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator which provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low ON-resistance DMOS power switch. The regulator consists of fixed output voltages of 3.3V version. The SIMPLE SWITCHER® concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260KHz) allows the use of physically smaller sized components. A family of standard inductors for use with the regulator are available from several manufacturers to greatly simplify the design process. The LM2676 series regulator also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition.
  • 150mΩ DMOS output switch
  • Simple and easy to design with (using off-the-shelf external components)
  • 50μA Standby current when switched off
  • ±2% Maximum output tolerance over full line and load conditions

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
8V
:
40V
:
TO-263
:
7Pins
:
3A
:
3.3V
:
280kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.71 $ 5.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.71
10 + $5.14
25 + $4.83
50 + $4.52
100 + $4.21
250 + $3.95
500 + $3.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.