TEXAS INSTRUMENTS  LM2675M-ADJ/NOPB  DC-DC Switching Step Down Regulator, Adjustable, 6.5V-40Vin, 1.21V-37Vout, 1Aout, SOIC-8

TEXAS INSTRUMENTS LM2675M-ADJ/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K4138
  • Manufacturer Part No LM2675M-ADJ/NOPB

Product Overview


The LM2675M-ADJ/NOPB is a SIMPLE SWITCHER® 1A low component count Step-down Regulator, monolithic integrated circuit built with a LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2675 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2675 are available from several different manufacturers.
  • Efficiency up to 96%
  • Computer design software LM267X made simple (version 6.0)
  • Simple and easy to design
  • Requires only 5 external components
  • Uses readily available standard inductors
  • ±1.5% Maximum output voltage tolerance over line and load conditions
  • Guaranteed 1A output load current
  • 0.25Ω DMOS output switch
  • 260kHz Fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • Thermal shutdown and current limit protection
  • Green product and no Sb/Br

Applications

Power Management
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 40V
  • Input Voltage Min: 6.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: 37V
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.21V
  • Packaging: Cut Tape
  • Primary Input Voltage: 40V
  • SVHC: No SVHC (15-Jun-2015)
  • Switching Frequency: 260kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/223
  •  132/221

Availability

Availability:  925


  • 925 in stock for same day shipping
 
Check stock and lead times
  • 1,516 Further stock expected to ship on Feb 23, 2016
  • More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.32 $5.32

Buy

Price

Quantity List Price
1 - 9 $5.32
10 - 24 $4.75
25 - 49 $4.29
50 - 99 $4.07
100 - 249 $3.90
250 - 499 $3.52
500 - 999 $2.85
1000+ $2.52
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K4142
LM2675MX-ADJ/NOPB

LM2675MX-ADJ/NOPB

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 6.5V-40Vin, 1.21V-37Vout, 1Aout, SOIC-8

1,698 

Price for: Cut Tape 1

1+ $4.44 10+ $3.96 25+ $3.57 50+ $3.40

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
28X3445
LM2675MX-ADJ/NOPB

LM2675MX-ADJ/NOPB

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 6.5V-40Vin, 1.21V-37Vout, 1Aout, SOIC-8

2,500 

Price for: Full Reel 1

2500+ $2.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
Suggested Substitutes
92F947
LM2675M-ADJ

LM2675M-ADJ

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 6.5V-40Vin, 1.21V-37Vout, 1Aout, SOIC-8

0

Price for: Each 1

100+ $4.60 250+ $3.57 500+ $3.34 1000+ $2.94

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought