Low

LM2675M-12/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 6.5V-40V In, 12V And 1A Out, 260 kHz, SOIC-8

LM2675M-12/NOPB - Buck (Step Down) Switching Regulator, Fixed, 6.5V-40V In, 12V And 1A Out, 260 kHz, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM2675M-12/NOPB
Newark Part No.:
41K4139
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2675M-12/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. This device is available in fixed output voltages of 12V version and requiring a minimum number of external components, this regulator is simple to use and include patented internal frequency compensation and a fixed frequency oscillator. The LM2675 series monolithic integrated circuit voltage regulator operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a guaranteed ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions.
  • 6.0 Version computer design software
  • Requires only 5 external components
  • Uses readily available standard inductors
  • 0.25Ω DMOS Output switch
  • TTL shutdown capability
  • Low power standby mode
  • Thermal shutdown and current limit protection
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
6.5V
:
40V
:
SOIC
:
8Pins
:
1A
:
12V
:
260kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, DC/DC CONVERTER, 1A, SMD

216 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

274 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$5.08 $ 5.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.08
10 + $4.56
25 + $4.29
50 + $4.01
100 + $3.74
250 + $3.51
500 + $3.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.