Low

TEXAS INSTRUMENTS  LM2673SD-ADJ/NOPB  DC-DC Switching Step Down Regulator, Adjustable, 8V-40Vin, 1.2V-37Vout, 3Aout, LLP-14

TEXAS INSTRUMENTS LM2673SD-ADJ/NOPB
Technical Data Sheet (10.17KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
8V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
LLP
No. of Pins:
14Pins
Output Current:
3A
Output Voltage Min:
1.2V
Output Voltage Max:
37V
Switching Frequency:
260kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor