Low

TEXAS INSTRUMENTS  LM2651EVAL  EVAL BOARD, LM2651 BUCK CONV, 300KHZ FIXED FREQUENCY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Synchronous Step Down Converter
  • Features: Ultra High Efficiency upto 97%, Internal MOSFET Switch, Internal Oscillator, Thermal shutdown
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Eval Board LM2651
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: LM2651
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.50

Buy

Price

Quantity List Price
1 - 999999999 $25.50

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought