Low

LM2623AMM/NOPB - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 800 mV-14 Vin, 1.24V-14Vout, 2Aout, VSSOP-8

LM2623AMM/NOPB - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 800 mV-14 Vin, 1.24V-14Vout, 2Aout, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM2623AMM/NOPB
Newark Part No.:
28X3440
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2623AMM/NOPB is a general-purpose gated-oscillator-based step-up DC-to-DC Boost Converter for battery-powered and low input voltage systems. It accepts an input voltage between 0.8 and 14V and converts it into a regulated output voltage between 1.24 and 14V. Efficiencies up to 90% are achievable with the LM2623. In order to adapt to a number of applications, the LM2623 allows the designer to vary the output voltage, the operating frequency (300kHz to 2MHz) and duty cycle (17 to 90%) to optimize the part's performance. The selected values can be fixed or can vary with battery voltage or input to output voltage ratio. The LM2623 uses a very simple, on/off regulation mode to produce good efficiency and stable operation over a wide operating range. It normally regulates by skipping switching cycles when it reaches the regulation limit (pulse frequency modulation).
  • Good efficiency over a very wide load range
  • Very low output voltage ripple
  • 1.1V Startup voltage
  • Up to 2A load current at low output voltage
  • 0.17Ω Internal MOSFET
  • Up to 90% regulator efficiency
  • 80µA Typical operating current (into VDD pin of supply)
  • <2.5µA Ensured supply current in shutdown
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

:
Boost (Step Up)
:
800mV
:
14V
:
1Outputs
:
VSSOP
:
8Pins
:
2A
:
1.24V
:
14V
:
2MHz
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.518 $ 0.52
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.563
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.