Low

TEXAS INSTRUMENTS  LM2597HVM-ADJ  DC-DC Switching Step Down Regulator, Adjustable, 4.5V-60Vin, 1.2V-57Vout, 500mAout, SOIC-8

TEXAS INSTRUMENTS LM2597HVM-ADJ
Technical Data Sheet (11.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
60V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Min:
1.2V
Output Voltage Max:
57V
Switching Frequency:
173kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-40 °C
Primary Input Voltage:
60 V
SVHC:
No SVHC (15-Jun-2015)
Output Voltage:
57 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
No
Authorized Distributor