Low

LM2596S-3.3/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 3.3V And 3A Out, 150 kHz, TO-263-5

LM2596S-3.3/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 3.3V And 3A Out, 150 kHz, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LM2596S-3.3/NOPB
Newark Part No.:
23K0827
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2596S-3.3/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 3.3V version and requiring a minimum number of external components, this monolithic integrated circuit voltage regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with this regulator. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • Excellent line and load regulation specifications
  • TTL shutdown capability
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
40V
:
TO-263
:
5Pins
:
3A
:
3.3V
:
150kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

135 Further stock expected to ship on Jul 2, 2018

More stock available week commencing 8/27/18
$5.71 $ 5.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.71
10 + $5.14
25 + $4.83
50 + $4.52
100 + $4.21
250 + $3.95
500 + $3.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.