Low

LM2595S-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 1A Out, 150 kHz, TO-263-5

LM2595S-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 1A Out, 150 kHz, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LM2595S-5.0/NOPB
Newark Part No.:
41K3833
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2595S-5.0/NOPB is a SIMPLE SWITCHER® 1A Step-down Voltage Regulator, monolithic integrated circuit provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2595S-5.0/NOPB operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • 150kHz Fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, IQ typically 85μA
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
40V
:
TO-263
:
5Pins
:
1A
:
5V
:
150kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

417 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

225 Further stock expected to ship on Jul 10, 2018

More stock available week commencing 7/30/18
$5.08 $ 5.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.08
10 + $4.56
25 + $4.29
50 + $4.01
100 + $3.74
250 + $3.51
500 + $3.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.