Low

LM2594HVM-3.3/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 3.3V And 0.5A Out, 150 kHz, SOIC-8

LM2594HVM-3.3/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 3.3V And 0.5A Out, 150 kHz, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM2594HVM-3.3/NOPB
Newark Part No.:
41K3809
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2594HVM-3.3/NOPB is a SIMPLE SWITCHER® Power Converter Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. This regulator is available in fixed output voltages of 3.3V version and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation, a fixed-frequency oscillator and improved line and load regulation specifications. The regulator operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. Other features include ±4% tolerance on output voltage under all conditions of input voltage and output load conditions and ±15% on the oscillator frequency.
  • Requires only 4 external components
  • TTL shutdown capability
  • Low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
60V
:
SOIC
:
8Pins
:
500mA
:
3.3V
:
150kHz
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$2.30 $ 2.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.87
10 + $5.28
25 + $4.96
50 + $4.64
100 + $4.32
250 + $4.06
500 + $3.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.