Low

LM2585T-ADJ/NOPB - 

DC-DC Switching Boost, Flyback Regulator, Adjustable, 4V-40Vin, 1.23V-60Vout, 3Aout, TO-220-5

LM2585T-ADJ/NOPB - DC-DC Switching Boost, Flyback Regulator, Adjustable, 4V-40Vin, 1.23V-60Vout, 3Aout, TO-220-5

The actual product may differ from image shown

Manufacturer Part No:
LM2585T-ADJ/NOPB
Newark Part No.:
41K3730
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2585T-ADJ/NOPB is a SIMPLE SWITCHER® step-up Flyback Regulator for use with forward converter. Requiring a minimum number of external components, this regulator is simple to use. Included in the datasheet are typical circuits of boost and flyback regulator. Also listed are selector guides for diodes and capacitors and a family of standard inductors and flyback transformers designed to work with these switching regulators. The power switch is a 3A NPN device that can stand-OFF 65V. Protecting the power switch are current and thermal limiting circuits and an undervoltage lockout circuit. This IC contains a 100kHz fixed-frequency internal oscillator that permits the use of small magnetic. Other features include soft-start mode to reduce in-rush current during startup, current-mode control for improved rejection of input voltage and output load transients and cycle-by-cycle current limiting.
  • Requires few external components
  • Family of standard inductors and transformers
  • Current-mode operation for improved transient response, line regulation and current limit
  • Internal soft-start function reduces in-rush current during startup
  • Output transistor protected by current limit, undervoltage lockout and thermal shutdown
  • System output voltage tolerance of ±4% maximum over line and load conditions

Applications

Power Management

Product Information

:
Boost, Flyback
:
4V
:
40V
:
1Outputs
:
TO-220
:
5Pins
:
3A
:
1.23V
:
60V
:
100kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Boost, Flyback Regulator, Adjustable, 4V-40Vin, 1.23V-60Vout, 3Aout, TO-220-5

358 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

90 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$6.42 $ 6.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.42
10 + $5.80
25 + $5.53
50 + $5.17
100 + $4.80
250 + $4.59
500 + $4.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.