Low

LM2577T-12/NOPB - 

Boost, Flyback Switching Regulator, Fixed, 3.5V-40V In, 12V And 3A Out, 52 kHz, TO-220-5

LM2577T-12/NOPB - Boost, Flyback Switching Regulator, Fixed, 3.5V-40V In, 12V And 3A Out, 52 kHz, TO-220-5

The actual product may differ from image shown

Manufacturer Part No:
LM2577T-12/NOPB
Newark Part No.:
41K3717
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2577T-12/NOPB is a SIMPLE SWITCHER® low component count Step-up Voltage Regulator provides all of the power and control functions for step-up (boost), flyback and forward converter switching regulators. This regulator is available in 12V of fixed voltage version and requiring a minimum number of external components. This monolithic integrated circuit voltage regulator associated protection circuitry, consisting of current and thermal limiting and under-voltage lockout. Other features includes a 52kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up and current mode control for improved rejection of input voltage and output load transients.
  • Requires few external components
  • NPN output switches 3A can stand-off 65V
  • Current-mode operation for improved transient response, line regulation and current limit
  • Soft-start function reduces in-rush current during start-up
  • Output switch protected by current limit, under-voltage lockout and thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Boost, Flyback
:
3.5V
:
40V
:
TO-220
:
5Pins
:
3A
:
12V
:
52kHz
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Boost, Flyback Regulator, Adjustable, 3.5V-40Vin, 1.23V-15Vout, 3Aout, TO-220-5

313 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41K3716 - DC-DC Switching Boost, Flyback Regulator, Adjustable, 3.5V-40Vin, 1.23V-15Vout, 3Aout, TO-220-5

47T5205 - DC-DC Switching Boost, Flyback Regulator, Adjustable, 3.5V-40Vin, 1.23V-15Vout, 3Aout, TO-220-5

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.