Low

TEXAS INSTRUMENTS  LM2576T-ADJ  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.23V-37Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS LM2576T-ADJ
Manufacturer Part No:
LM2576T-ADJ
Newark Part No.:
97K3232
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
3A
Output Voltage Min:
1.23V
Output Voltage Max:
37V
Switching Frequency:
52kHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Step Down Regulator, Adjustable, 4V-40Vin, 1.23V-37Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS

941 in stock

Price for: Each

1+ $2.72 10+ $2.41 25+ $2.25 50+ $2.13 More pricing

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS

712 in stock

Price for: Each

1+ $6.19 10+ $5.48 25+ $5.11 50+ $4.83 More pricing

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.23V-37Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS

219:  in stock

Price for: Each

1+ $3.18 10+ $2.81 25+ $2.62 50+ $2.48 More pricing

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS

1,949:  in stock

Price for: Each

1+ $7.23 10+ $6.40 25+ $5.97 50+ $5.64 More pricing

Buy

Associated Products