Low

TEXAS INSTRUMENTS  LM2576T-ADJ/NOPB  DC-DC Switching Step Down Regulator, Adjustable, 4V-40Vin, 1.23V-37Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS LM2576T-ADJ/NOPB
Technical Data Sheet (3.89MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM2576T-ADJ/NOPB is a 3A low component count Step-down Regulator offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions. This monolithic integrated circuit that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation.
  • TTL shutdown capability, low power standby
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • P+ Product enhancement tested
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
3A
Output Voltage Min:
1.23V
Output Voltage Max:
37V
Switching Frequency:
52kHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.23V-37Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS

225:  in stock

Price for: Each

1+ $2.75 10+ $2.44 25+ $2.27 50+ $2.15 More pricing

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.23V-37Vout, 3Aout, TO-220-5

TEXAS INSTRUMENTS

1,179:  in stock

Price for: Each

1+ $2.75 10+ $2.48 25+ $2.27 50+ $2.15 More pricing

Buy

Associated Products