Low

TEXAS INSTRUMENTS  LM2576HVS-ADJ/NOPB  DC-DC Switching Step Down Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 3Aout, TO-263-5

TEXAS INSTRUMENTS LM2576HVS-ADJ/NOPB
Manufacturer Part No:
LM2576HVS-ADJ/NOPB
Newark Part No.:
41K3671
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM2576HVS-ADJ/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator for use with on-card switching regulators. The LM2576 series of regulator is monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and include fault protection and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulator. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductor optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • TTL shutdown capability and low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • ±4% Maximum over line and load condition

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
60V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
5Pins
Output Current:
3A
Output Voltage Min:
1.23V
Output Voltage Max:
57V
Switching Frequency:
52kHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products