Low

LM2576HVS-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4V-60V In, 5V And 3A Out, 52 kHz, TO-263-5

LM2576HVS-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4V-60V In, 5V And 3A Out, 52 kHz, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LM2576HVS-5.0/NOPB
Newark Part No.:
41K3675
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2576HVS-5.0/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductors optimized for use with the regulator are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • 52kHz Fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • P+ Product enhancement tested

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4V
:
60V
:
TO-263
:
5Pins
:
3A
:
5V
:
52kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

238 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$6.56 $ 6.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.56
10 + $5.93
25 + $5.49
50 + $5.20
100 + $4.91
250 + $4.66
500 + $4.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.