Low

LM2575T-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, 52 kHz, TO-220-5

LM2575T-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, 52 kHz, TO-220-5

The actual product may differ from image shown

Manufacturer Part No:
LM2575T-5.0/NOPB
Newark Part No.:
41K3670
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2575T-5.0/NOPB is a SIMPLE SWITCHER® 1A Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. This device is available in 5V of fixed output voltage and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • 52kHz Fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • P+ Product enhancement tested
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
TO-220
:
5Pins
:
1A
:
5V
:
52kHz
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,818 in stock

Each

1+ $2.68 10+ $2.41 25+ $2.27 50+ $2.12 100+ $1.98 250+ $1.86 500+ $1.68 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

970 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

495 Further stock expected to ship on Jul 16, 2018

More stock available week commencing 8/27/18
$2.68 $ 2.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.68
10 + $2.41
25 + $2.27
50 + $2.12
100 + $1.98
250 + $1.86
500 + $1.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.