Low

LM2575N-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, 52 kHz, DIP-16

LM2575N-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 1A Out, 52 kHz, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
LM2575N-5.0/NOPB
Newark Part No.:
41K3655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2575N-5.0/NOPB is a SIMPLE SWITCHER step down (buck) voltage regulator with fixed output in 16 pin DIP package. It provides all active functions required for step down (buck) switching regulator. This simple to use regulator includes internal frequency compensation and fixed frequency oscillator. The LM2575 offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in many cases, heat sink is not required. A standard series of inductors optimized for use with LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch mode power supplies. This regulator also includes specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on oscillator frequency. External shutdown function features 50μA (typical) standby current.
  • Fixed output voltage of 5V
  • Output current of 1A
  • Wide input voltage range from 4V to 40V
  • 52KHz fixed frequency internal oscillator
  • TTL shutdown capability and low power standby mode
  • Thermal shutdown and current limit protection
  • Excellent line and load regulation
  • Operating temperature range from -40°C to 125°C
  • P+ product enhancement tested
  • Requires only four external components

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted or device should be placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
DIP
:
16Pins
:
1A
:
5V
:
52kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
175 in stock

Each

1+ $3.22 10+ $2.89 25+ $2.72 50+ $2.54 100+ $2.37 250+ $2.23 500+ $2.02 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

403 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/28/19
$3.54 $ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.54
10 + $3.18
25 + $2.99
50 + $2.79
100 + $2.61
250 + $2.45
500 + $2.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.