Low

LM2575HVT-ADJ/NOPB - 

DC-DC Switching Step Down Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 1Aout, TO-220-5

LM2575HVT-ADJ/NOPB - DC-DC Switching Step Down Regulator, Adjustable, 4V-60Vin, 1.23V-57Vout, 1Aout, TO-220-5

The actual product may differ from image shown

Manufacturer Part No:
LM2575HVT-ADJ/NOPB
Newark Part No.:
41K3637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2575HVT-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator for use with on-card switching regulators. The LM2575 series of regulator is monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required. A standard series of inductor optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • TTL shutdown capability and low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • P+ product enhancement tested
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Buck (Step Down)
:
4V
:
60V
:
1Outputs
:
TO-220
:
5Pins
:
1A
:
1.23V
:
57V
:
52kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

323 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.42 $ 2.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.55
10 + $4.99
25 + $4.69
50 + $4.39
100 + $4.09
250 + $3.84
500 + $3.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.