Low

LM25011MY/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

LM25011MY/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

The actual product may differ from image shown

Manufacturer Part No:
LM25011MY/NOPB
Newark Part No.:
28X3435
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM25011MY/NOPB is a constant on-time step-down Switching Regulator features all the functions needed to implement an efficient, buck bias regulator capable of supplying up to 2A of load current. This high-voltage regulator contains an N-channel buck switch, a startup regulator, current limit detection and internal ripple control. The constant on-time regulation principle requires no loop compensation, results in fast load transient response and simplifies circuit implementation. The operating frequency remains constant with line and load. The adjustable valley current limit detection results in a smooth transition from constant voltage to constant current mode when current limit is reached, without the use of current limit foldback. The PGD output indicates the output voltage has increased to within 5% of the expected regulation value. Additional features include low output ripple, VIN undervoltage lockout, adjustable soft-start timing and thermal shutdown.
  • Integrated 2A N-channel buck switch
  • Adjustable current limit allows for smaller inductor
  • Minimum ripple voltage at VOUT
  • Power good output
  • COT topology - Ultrafast transient response and no loop compensation required
  • Gate drive pre-charge, gate drive undervoltage lock-out and maximum duty cycle limit
  • 2% Precision feedback reference
  • Green product and no Sb/Br

Applications

Automotive, Communications & Networking, Consumer Electronics

Product Information

:
Buck (Step Down)
:
6V
:
42V
:
1Outputs
:
MSOP
:
10Pins
:
2A
:
2.51V
:
40V
:
2MHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

65 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/28/18

Contact me when back in stock

Alternatives Available

14R4582 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

87X5527 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

94T5763 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.51V-40Vout, 2Aout, MSOP-10

View all alternatives / recommendations
$1.34 $ 1.34
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.34
2000 + $1.29
4000 + $1.27
6000 + $1.24
10000 + $1.19
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.