Low

LM234Z-6/NOPB - 

ADJUSTABLE CURRENT SOURCE 40V, 10mA, TO92-3

LM234Z-6/NOPB - ADJUSTABLE CURRENT SOURCE 40V, 10mA, TO92-3

The actual product may differ from image shown

Manufacturer Part No:
LM234Z-6/NOPB
Newark Part No.:
41K3559
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM234Z-6/NOPB is a 3-terminal Temperature Sensor with analogue current source output features 10000:1 range in operating current, excellent current regulation and a wide dynamic voltage 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. This sensor is true floating current source with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. Applications for the current source include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing. The LM234 specified as true temperature sensor with ensured initial accuracy of ±3°C. This sensor is ideal in remote sense applications because series resistance in long wire runs does not affect accuracy. In addition, only 2 wires are required.
  • 0.02%/V Current regulation
  • 1µA to 10mA Programmable
  • Available as fully specified temperature sensor
  • ±3% Initial accuracy
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation, LED Lighting, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
10mA
:
30V
:
-
:
400mW
:
TO-92
:
3 Pin
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

277 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
10 + $1.14
100 + $0.871
500 + $0.77
1000 + $0.608
2500 + $0.539
10000 + $0.519
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.