Low

LM234Z-3/NOPB - 

Temperature Sensor IC, TO-92, 3 Pins

LM234Z-3/NOPB - Temperature Sensor IC, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM234Z-3/NOPB
Newark Part No.:
41K3558
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
TO-92
:
3
:
1
:
40
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM234Z-3/NOPB is a 3-terminal Temperature Sensor with analogue current source output features 10000:1 range in operating current, excellent current regulation and a wide dynamic voltage 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. This sensor is true floating current source with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. Applications for the current source include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing. The LM234 specified as true temperature sensor with ensured initial accuracy of ±3°C. This sensor is ideal in remote sense applications because series resistance in long wire runs does not affect accuracy. In addition, only 2 wires are required.
  • 0.02%/V Current regulation
  • 1µA to 10mA Programmable
  • Available as fully specified temperature sensor
  • ±3% Initial accuracy
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation, LED Lighting, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.