Low

TEXAS INSTRUMENTS  LM231N/NOPB  Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

TEXAS INSTRUMENTS LM231N/NOPB
Manufacturer Part No:
LM231N/NOPB
Newark Part No.:
41K3557
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM231N/NOPB is a Voltage-to-Frequency Converter for analog-to-digital conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at ...
  • Ensured linearity 0.01% maximum
  • Split or single-supply operation
  • Operates on single 5V supply
  • Pulse output compatible with all logic forms
  • ±50ppm/°C Maximum excellent temperature stability
  • 15mW Typical at V low power consumption
  • 1Hz to 100kHz Wide range of full scale frequency

 

Product Information

Frequency:
100kHz
Full Scale Range:
1Hz to 100kHz
Linearity %:
0.01%
Supply Voltage Range:
4V to 40V
Digital IC Case:
DIP
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.