Low

LM231AN/NOPB - 

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

LM231AN/NOPB - Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM231AN/NOPB
Newark Part No.:
41K3556

Product Overview

The LM231AN/NOPB is a Voltage-to-Frequency Converter for analog-to-digital conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LMx31 are ideally suited for use in digital systems at low power supply voltages and can provide analog-to-digital conversion in microprocessor-controlled systems. The precision timer circuit has low bias currents without degrading the quick response necessary for 100kHz voltage-to-frequency conversion.
  • Ensured linearity 0.01% maximum
  • Split or single-supply operation
  • Operates on single 5V supply
  • Pulse output compatible with all logic forms
  • ±50ppm/°C Maximum excellent temperature stability
  • 15mW Typical at V low power consumption
  • 1Hz to 100kHz Wide range of full scale frequency

Applications

Sensing & Instrumentation, Power Management

Product Information

:
100kHz
:
1Hz to 100kHz
:
0.01%
:
4V to 40V
:
DIP
:
8Pins
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$4.03 $ 4.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.09
10 + $9.12
25 + $8.44
50 + $8.00
100 + $7.55
250 + $7.17
500 + $6.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.