Low

TEXAS INSTRUMENTS  LM22680MRE-ADJ/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 2Aout, SOIC-8

TEXAS INSTRUMENTS LM22680MRE-ADJ/NOPB
Manufacturer Part No:
LM22680MRE-ADJ/NOPB
Newark Part No.:
46P3249
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM22680MRE-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator provides all of the functions necessary to implement an efficient high-voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch that can provide up to 2A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. The default switching frequency is set at 500kHz, thus allowing for small external components and good transient response. In addition, the frequency can be adjusted over a range of 200kHz to 1MHz with a single external resistor. The internal oscillator can be synchronized to a system clock or to the oscillator of another regulator.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Adjustable switching frequency and synchronization
  • Precision enable pin
  • Integrated boot-strap diode
  • Integrated soft-start
  • Fully Webench® enabled
  • 200mΩ N-channel MOSFET
  • ±1.5% Feedback reference accuracy
  • Green product and no Sb/Br

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
2A
Output Voltage Min:
1.285V
Output Voltage Max:
37V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Embedded Design & Development;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 2Aout, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

250+ $3.10 500+ $2.78 1000+ $2.62 1500+ $2.58 More pricing

Buy

IC, STEP-DOWN REGULATOR, SO-8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $3.76 10+ $3.37 25+ $3.15 50+ $2.98 More pricing

Buy
LM22680MR-ADJ/NOPB

42V, 2A SIMPLE SWITCHER Step-Down Volta

TEXAS INSTRUMENTS

0

Price for: Each

100+ $3.58 250+ $3.40 500+ $3.05 1000+ $2.30

Buy
LM22680MRX-ADJ/NOPB

42V, 2A SIMPLE SWITCHER Step-Down Volta

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $1.92

Buy

Associated Products