Low

LM22678TJE-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 5A Out, 500 kHz, TO-263-7

LM22678TJE-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 5A Out, 500 kHz, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
LM22678TJE-5.0/NOPB
Newark Part No.:
28X3433
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM22678TJE-5.0/NOPB is a step-down Voltage Regulator with precision enable. It provides all of the functions necessary to implement an efficient high-voltage step-down (buck) regulator using a minimum of external components. This easy-to-use regulator incorporates a 42V N-channel MOSFET switch that can provide up to 5A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. Fixed 5V output and adjustable output voltage options are available. A switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25µA (typical).
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Integrated boot-strap diode
  • Integrated soft-start
  • Fully Webench® enabled
  • ±1.5% Feedback reference accuracy
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automotive, Embedded Design & Development, Power Management, Automation & Process Control

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
TO-263
:
7Pins
:
5A
:
5V
:
500kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 5A Out, 500 kHz, TO-263-7

125 in stock

Each (Supplied on Cut Tape)

1+ $6.57 10+ $5.91 25+ $5.55 50+ $5.20 100+ $4.84 More Less

126 in stock

Each (Supplied on Cut Tape)

1+ $6.57 10+ $5.91 25+ $5.55 50+ $5.20 100+ $4.84 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/24/18
$4.55 $ 4.55
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $4.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.