Low

LM22677TJE-ADJ/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 5Aout, TO-263-7

LM22677TJE-ADJ/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 5Aout, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
LM22677TJE-ADJ/NOPB
Newark Part No.:
28X3431
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM22677TJE-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 5A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. The default switching frequency is set at 500kHz, thus allowing for small external components and good transient response. In addition, the frequency can be adjusted over a range of 200kHz to 1MHz with a single external resistor. The internal oscillator can be synchronized to a system clock or to the oscillator of another regulator.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Adjustable switching frequency and synchronization
  • Precision enable input
  • Integrated boot-strap diode
  • Integrated soft-start
  • Fully WEBENCH® enabled
  • 100mΩ N-channel MOSFET
  • ±1.5% Feedback reference accuracy
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Embedded Design & Development, Power Management

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
1Outputs
:
TO-263
:
7Pins
:
5A
:
1.285V
:
37V
:
1MHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 5Aout, TO-263-7

17 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.99 $ 2.99
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
250 + $4.11
500 + $3.93
1000 + $3.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.