Low

LM22676MRE-ADJ/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOIC-8

LM22676MRE-ADJ/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM22676MRE-ADJ/NOPB
Newark Part No.:
28X3428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM22676MRE-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 3A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. A switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25µA (typical). Built-in soft-start (500µs, typical) saves external components.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Precision enable pin
  • Integrated boot-strap diode
  • Integrated soft-start
  • Fully Webench® enabled
  • ±1.5% Feedback reference accuracy
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Embedded Design & Development, Power Management

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
1Outputs
:
SOIC
:
8Pins
:
3A
:
1.285V
:
37V
:
500kHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOP-8

18 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

08P5287 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOP-8

34P4786 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOP-8

34P4788 - 42V, 3A SIMPLE SWITCHER Step-Down Volta


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.