Low

TEXAS INSTRUMENTS  LM22676MR-ADJ/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOP-8

TEXAS INSTRUMENTS LM22676MR-ADJ/NOPB
Manufacturer Part No:
LM22676MR-ADJ/NOPB
Newark Part No.:
12P7514
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOP
No. of Pins:
8Pins
Output Current:
3A
Output Voltage Min:
1.285V
Output Voltage Max:
37V
Switching Frequency:
500kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

250+ $3.27 500+ $2.94 1000+ $2.76 1500+ $2.73 More pricing

Buy
LM22676MRX-ADJ/NOPB

42V, 3A SIMPLE SWITCHER Step-Down Volta

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Associated Products