Low

LM22674MRE-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 0.5A Out, 500 kHz, SOIC-8

LM22674MRE-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 0.5A Out, 500 kHz, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM22674MRE-5.0/NOPB
Newark Part No.:
28X3425
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM22674MRE-5.0/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator with precision enable. This regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 500mA of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. This regulator is available in fixed output voltage of 5V version. A switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • 200mΩ N-channel MOSFET
  • ±1.5% Feedback reference accuracy
  • Precision enable pin
  • Integrated boot-strap diode
  • Integrated soft-start
  • Fully WEBENCH® enabled
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
SOIC
:
8Pins
:
500mA
:
5V
:
500kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $3.36 10+ $3.02 25+ $2.84 50+ $2.66 100+ $2.48 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $3.36 10+ $3.02 25+ $2.84 50+ $2.66 100+ $2.48 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $3.92 10+ $3.46 25+ $3.17 50+ $2.87 100+ $2.49 250+ $1.97 500+ $1.87 1000+ $1.76 More Less

165 in stock

Each

1+ $3.50 10+ $3.15 25+ $2.96 50+ $2.77 100+ $2.58 250+ $2.42 500+ $2.20 More Less

0

Each (Supplied on Full Reel)

2500+ $1.38

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,250 Further stock expected to ship on Aug 13, 2018

500 Further stock expected to ship on Oct 9, 2018

More stock available week commencing 12/24/18

Contact me when back in stock

Alternatives Available

08P5284 - Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 0.5A Out, 500 kHz, SOIC-8

47Y9994 - IC, SW REG

33P7300 - SIMPLESWITCH, 5.0V 4.5~42VIN, 8PSOP

View all alternatives / recommendations
$2.22 $ 2.22
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.22
500 + $2.11
1000 + $1.78
1500 + $1.74
2500 + $1.69
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.