Low

TEXAS INSTRUMENTS  LM224NE4  Operational Amplifier, QUAD, 1.2 MHz, 4, 0.5 V/ s, 1.5V to 16V, DIP, 14

TEXAS INSTRUMENTS LM224NE4
Manufacturer Part No:
LM224NE4
Newark Part No.:
97K3214
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.5V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS

3,740 in stock

Price for: Each

1+ $0.473 10+ $0.367 100+ $0.199 1000+ $0.149 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS

3,740 in stock

Price for: Each

1+ $0.473 10+ $0.367 100+ $0.199 1000+ $0.149 More pricing

Buy

Operational Amplifier, QUAD, 1.2 MHz, 4, 0.5 V/ s, 3V to 32V, 1.5V to 16V, DIP, 14

TEXAS INSTRUMENTS

4,233:  in stock

Price for: Each

1+ $0.364 10+ $0.332 100+ $0.202 250+ $0.275 More pricing

Buy

Associated Products

Similar Products