Low

LM19CIZ/NOPB - 

Temperature Sensor IC, Voltage, ± 2.5°C, -55 °C, +130 °C, TO-92, 3 Pins

LM19CIZ/NOPB - Temperature Sensor IC, Voltage, ± 2.5°C, -55 °C, +130 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM19CIZ/NOPB
Newark Part No.:
41K3539
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM19CIZ/NOPB is an analog output CMOS Temperature Sensor operates over a -55 to +130°C temperature range. The power supply operating range is +2.4 to +5.5V. The transfer function of LM19CIZ/NOPB is predominately linear, yet has a slight predictable parabolic curvature. The accuracy of the sensor when specified to a parabolic transfer function is ±2.5°C at an ambient temperature of +30°C. The temperature error increases linearly and reaches a maximum of ±3.8°C at the temperature range extremes. The temperature range is affected by the power supply voltage. At a power supply voltage of 2.7 to 5.5V the temperature range extremes are +130°C and -55°C. Decreasing the power supply voltage to 2.4V changes the negative extreme to -30°C, while the positive remains at +130°C. The LM19CIZ/NOPB quiescent current is less than 10μA. Therefore, self-heating is less than 0.02°C in still air.
  • Predictable curvature error
  • UL recognized component
  • 10μA Maximum drain current
  • ±0.4% Typical nonlinearity
  • 160Ω Maximum output impedance
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Computers & Computer Peripherals, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
± 2.5°C
:
-55°C
:
+130°C
:
TO-92
:
3Pins
:
2.4V
:
5.5V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3,600 Further stock expected to ship on Aug 14, 2018

More stock available week commencing 9/10/18

Contact me when back in stock

Alternatives Available

61M7258 - Temperature Sensor IC, Voltage, 2.5 C, -55 C, +130 C, TO-92, 3

$1.04 $ 1.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.04
10 + $0.859
100 + $0.534
500 + $0.464
1000 + $0.407
2500 + $0.389
10000 + $0.36
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.